Durakool DG19-8021-35-1012-81 technical specifications.
| Coil Resistance | 90R |
| Height | 21.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Durakool DG19-8021-35-1012-81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.