Durakool DG34-1021-36-1012-F technical specifications.
| Coil Resistance | 144R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Height | 28mm |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Width | 27.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Durakool DG34-1021-36-1012-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.