Durakool DG85BM-5011-76-1024 technical specifications.
| Coil Resistance | 305R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 25A |
| Contact Material | Tin, Silver |
| Reach SVHC Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Durakool DG85BM-5011-76-1024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.