Durakool DG85C-7011-75-1012 technical specifications.
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Durakool DG85C-7011-75-1012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
