
Durakool DG85CM-5021-76-1024 technical specifications.
| Coil Resistance | 250R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 60A |
| Contact Material | Tin, Silver |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Durakool DG85CM-5021-76-1024 to view detailed technical specifications.
No datasheet is available for this part.
