Durakool DG85D-7021-96-1012-M1DR technical specifications.
| Coil Resistance | 90R |
| Height | 25mm |
| Throw Configuration | SPST |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Durakool DG85D-7021-96-1012-M1DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
