Duratool 0110763 technical specifications.
| Inside Diameter | 2.15mm |
| Material | Nylon |
| Mount | Standard |
| Outside Diameter | 5mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Duratool 0110763 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
