Duratool 0110764 technical specifications.
| Inside Diameter | 2.65mm |
| Material | Nylon |
| Mount | External |
| Outside Diameter | 5.6mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Duratool 0110764 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
