Duratool 0110765 technical specifications.
| Inside Diameter | 3.2mm |
| Material | Nylon |
| Mount | Standard |
| Outside Diameter | 8mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Duratool 0110765 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
