Duratool 0110769 technical specifications.
| Inside Diameter | 6.4mm |
| Material | Nylon |
| Mount | External |
| Outside Diameter | 12mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Duratool 0110769 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.