Duratool 14-300RV technical specifications.
| Body Diameter | 28mm |
| Body Length | 380mm |
| Package/Case | 300 |
| Length | 380mm |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Duratool 14-300RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.