Duratool 20-100-045 technical specifications.
| Description | HSS J/DRILL4.5MM - Effective Length:47mm; Overall Length:80mm; Drill Bit Type:Twist / Jobber; External Diameter:4.50mm; Material:HSS; |
| RoHS | Compliant |
Download the complete datasheet for Duratool 20-100-045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.