PLASTIC ROLLING WORKSHOP; Carrying Case Material:-; External Height:32; External Width:19; External Depth:-; Body Material:Plastic; Depth:12
Duratool 22-9894 technical specifications.
| Height | 13.25inch |
| Length | 33inch |
| Mount | External |
| Weight | 22lb |
| Width | 20inch |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool 22-9894 to view detailed technical specifications.
No datasheet is available for this part.