Duratool 259848 technical specifications.
| Height | 200mm |
| Material | Vinyl |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 200mm |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool 259848 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.