Duratool 281840 technical specifications.
| Height | 146mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 483mm |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool 281840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.