Duratool 6-200RV technical specifications.
| Body Diameter | 15mm |
| Body Length | 264mm |
| Length | 264mm |
| Mount | External |
| RoHS | Compliant |
Download the complete datasheet for Duratool 6-200RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
