Duratool 6797/3.0 technical specifications.
| Inside Diameter | 3.2mm |
| Material | Stainless Steel |
| Mount | Bolt |
| Outside Diameter | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool 6797/3.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.