Duratool 6797/6.4 technical specifications.
| Inside Diameter | 6.4mm |
| Material | Stainless Steel |
| Mount | Bolt |
| Outside Diameter | 10mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool 6797/6.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.