Duratool 7094796 technical specifications.
| Length | 1000mm |
| Material | Aluminium |
| Mount | Standard |
| Outside Diameter | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Duratool 7094796 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.