Duratool 7094838 technical specifications.
| Height | 625mm |
| Length | 1250mm |
| Material | Aluminium |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool 7094838 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.