Duratool 7097086 technical specifications.
| Length | 1000mm |
| Material | Copper |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool 7097086 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
