Duratool 72-6905 technical specifications.
| Current - Output 2 | 3A |
| Current - Output 3 | 1A |
| Height | 145mm |
| Length | 315mm |
| Max Output Current | 3A |
| Max Output Voltage | 30V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Number of Outputs | 4 |
| Output Current | 3A |
| Output Voltage | 30V |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 2 | 30V |
| Voltage - Output 3 | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool 72-6905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
