Duratool 908-501A technical specifications.
| Package/Case | 908 |
| Length | 90mm |
| Material | Stainless Steel |
| Mount | Edge |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool 908-501A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.