Duratool 908-H003M technical specifications.
| Package/Case | 908 |
| Length | 122mm |
| Mount | External |
| Outside Diameter | 7mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool 908-H003M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.