Duratool A558T technical specifications.
| Color | Multiple |
| Height | 420mm |
| Length | 420mm |
| Material | Vinyl |
| Reach SVHC Compliant | No |
| Width | 420mm |
| RoHS | Compliant |
Download the complete datasheet for Duratool A558T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.