Duratool ALF30MS8 technical specifications.
| Height | 46mm |
| Material | Steel |
| Outside Diameter | 32mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool ALF30MS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
