Duratool ALF50MS10 technical specifications.
| Height | 59mm |
| Material | Steel |
| Outside Diameter | 47mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool ALF50MS10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.