CRIMP DIE, 8405-015 CRIMP TOOL; For Use With:8405-015 Crimp Tool; Crimp Die Applications:Insulated Terminals; Crimp Application:Insulated Terminals; Crimp Size:22AWG to 10AWG ;RoHS Compliant: NA
Package015
Quick Jump:
Technical Specifications
Duratool CTD-8420-02 technical specifications.
General
Package/Case
015
Compliance
RoHS
Not Compliant
Datasheet
Duratool CTD-8420-02 Datasheet
Download the complete datasheet for Duratool CTD-8420-02 to view detailed technical specifications.