
Duratool D00013 technical specifications.
| Capacity | 1.2ah |
| Height | 220mm |
| Length | 235mm |
| Number of Batteries | 1 |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Duratool D00013 to view detailed technical specifications.
No datasheet is available for this part.