Duratool D00062 technical specifications.
| Color | Yellow |
| Diameter | 6mm |
| Length | 15m |
| Material | Polypropylene |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool D00062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.