Duratool D00063 technical specifications.
| Color | Yellow |
| Diameter | 10mm |
| Length | 27m |
| Material | Polypropylene |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool D00063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.