Duratool D00178 technical specifications.
| Blade Length | 38mm |
| Screwdriver Type | Pozi |
| Tip / Nozzle Size | PZ2 |
| Tip / Nozzle Style | Pozidriv |
| Tip Size | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool D00178 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.