Duratool D00207 technical specifications.
| Height | 1.25inch |
| Length | 11.75inch |
| Weight | 1.75lb |
| Width | 11.25inch |
| RoHS | Compliant |
Download the complete datasheet for Duratool D00207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.