Duratool D00302 technical specifications.
| Height | 300mm |
| Mount | Box |
| Reach SVHC Compliant | Unknown |
| Width | 400mm |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool D00302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.