Duratool D00322 technical specifications.
| Height | 1110mm |
| Length | 410mm |
| Mount | External |
| Overall Depth | 410mm |
| Reach SVHC Compliant | Unknown |
| Weight | 5.9kg |
| Width | 400mm |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool D00322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.