Duratool D00334 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | 120 |
| Length | 120mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool D00334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.