Duratool D00374 technical specifications.
| Color | Black |
| Lead Length | 1.3m |
| Noise Level | 48 dB |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Duratool D00374 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
