Duratool D00386 technical specifications.
| Height | 560mm |
| Length | 1275mm |
| Mount | External |
| Overall Depth | 1275mm |
| Reach SVHC Compliant | Unknown |
| Weight | 19.1kg |
| Width | 614mm |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool D00386 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.