Duratool D00407 technical specifications.
| Package/Case | 315 |
| Height | 712mm |
| Material | Plastic |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 315mm |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool D00407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
