Duratool D00408 technical specifications.
| Height | 165mm |
| Material | Plastic |
| Mount | Box |
| Reach SVHC Compliant | Unknown |
| Width | 395mm |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool D00408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.