Duratool D00476 technical specifications.
| Length | 70mm |
| Material | Steel |
| Outside Diameter | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool D00476 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.