Duratool D00538 technical specifications.
| Length | 110mm |
| Material | Steel, Chrome |
| Mount | External |
| Outside Diameter | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool D00538 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.