Duratool D00544 technical specifications.
| Length | 210mm |
| Material | Steel, Chrome |
| Mount | External |
| Outside Diameter | 14mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool D00544 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.