Duratool D00570 technical specifications.
| Description | HEXAGON KEY, BALL END, SHORT, 4MM - AF Size - Metric:4mm; Hex Key Type:Ball End; Tool Body Material:Chrome Vanadium Steel; Blade Length:70mm; Driver Type:Ballpoint Hex / Hex; |
| RoHS | Compliant |
Download the complete datasheet for Duratool D00570 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.