Duratool D00608 technical specifications.
| Color | Black, Yellow |
| Height | 50mm |
| Length | 75mm |
| Mount | External |
| Weight | 0.166kg |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Duratool D00608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.