Duratool D00671 technical specifications.
| Max Operating Temperature | 480°C |
| Min Operating Temperature | 160°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 220V |
| Output Power | 320W |
| RoHS | Compliant |
Download the complete datasheet for Duratool D00671 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.