Duratool D00678 technical specifications.
| Frequency | 60Hz |
| Height | 87mm |
| Output Voltage | 24V |
| Power Consumption | 48W |
| Reach SVHC Compliant | Unknown |
| Width | 195mm |
| RoHS | Compliant |
Download the complete datasheet for Duratool D00678 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.