HEATER ELEMENT, 80W, FOR ZD-552; Output Power:-; For Use With:ZD-552 Soldering Iron; Length:-; Power Rating:80W; Temperature Max:480°C; Temperature Min:160°C
Quick Jump:
Technical Specifications
Duratool D00758 technical specifications.
General
Max Operating Temperature
480°C
Min Operating Temperature
160°C
Compliance
RoHS
Compliant
Datasheet
Duratool D00758 Datasheet
Download the complete datasheet for Duratool D00758 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.