Duratool D00763 technical specifications.
| Length | 17.8mm |
| Max Operating Temperature | 480°C |
| Min Operating Temperature | 160°C |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool D00763 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.