Duratool D00822 technical specifications.
| Inside Diameter | 2.2mm |
| Material | Stainless Steel |
| Mount | Bolt |
| Outside Diameter | 5mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Duratool D00822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.